



0242.160UR | |
|---|---|
DigiKey Part Number | F1865TR-ND - Tape & Reel (TR) F1865CT-ND - Cut Tape (CT) F1865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.160UR |
Description | FUSE CARTRIDGE 160MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Hazardous Locations |
Series | Features Intrinsically Safe |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 4kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 160mA | Size / Dimension 0.119" Dia x 0.331" L (3.02mm x 8.40mm) |
Voltage Rating - AC 250 VAC | Melting I²t 0.00157 |
Voltage Rating - DC 250 VDC | DC Cold Resistance 3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,73000 Kč | 178,73 Kč |
| 5 | 148,32400 Kč | 741,62 Kč |
| 10 | 136,87500 Kč | 1 368,75 Kč |
| 50 | 113,50820 Kč | 5 675,41 Kč |
| 100 | 104,66960 Kč | 10 466,96 Kč |
| 250 | 93,97404 Kč | 23 493,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,19886 Kč | 37 099,43 Kč |
| 1 000 | 72,49893 Kč | 72 498,93 Kč |
| Unit Price without VAT: | 178,73000 Kč |
|---|---|
| Unit Price with VAT: | 216,26330 Kč |




