100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAT70A-13-F

DigiKey Part Number
SMAT70A-FDITR-ND - Tape & Reel (TR)
SMAT70A-FDICT-ND - Cut Tape (CT)
SMAT70A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAT70A-13-F
Description
TVS DIODE 70VWM 100VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAT70A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
140pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
100V
Base Product Number
Current - Peak Pulse (10/1000µs)
3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1014,53600 Kč145,36 Kč
1009,50180 Kč950,18 Kč
5007,33280 Kč3 666,40 Kč
1 0006,63393 Kč6 633,93 Kč
2 0006,04570 Kč12 091,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,40908 Kč27 045,40 Kč
10 0005,01562 Kč50 156,20 Kč
15 0004,81524 Kč72 228,60 Kč
25 0004,59012 Kč114 753,00 Kč
35 0004,45684 Kč155 989,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč