


LTC4359HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359HDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4359HDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4359HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359HDCB#TRMPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359HDCB#TRMPBF Models |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 80V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 6-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-DFN (2x3) |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 147,84700 Kč | 1 478,47 Kč |
| 25 | 137,22600 Kč | 3 430,65 Kč |
| 100 | 125,55750 Kč | 12 555,75 Kč |
| 250 | 123,04660 Kč | 30 761,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 116,64054 Kč | 58 320,27 Kč |
| 1 000 | 113,88118 Kč | 113 881,18 Kč |
| 1 500 | 112,49875 Kč | 168 748,12 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |












