



DC1676A | |
|---|---|
DigiKey Part Number | 505-DC1676A-ND |
Manufacturer | |
Manufacturer Product Number | DC1676A |
Description | EVAL BOARD FOR LTC4359 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4359 - ORing Controller / Ideal Diode Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4359 |
Packaging Bulk | Primary Attributes 2-Channel (Dual) |
Part Status Active | Secondary Attributes Reverse Protection |
Type Power Management | Contents Board(s) |
Function ORing Controller / Ideal Diode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,54000 Kč | 2 241,54 Kč |
| Unit Price without VAT: | 2 241,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,26340 Kč |





