


LTC4359CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4359CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4359CMS8#PBF |
Description | IC OR CTRLR N+1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359CMS8#PBF Models |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tube | Voltage - Supply 4V ~ 80V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature 0°C ~ 70°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 115,09000 Kč | 1 150,90 Kč |
| 50 | 101,34900 Kč | 5 067,45 Kč |
| 100 | 97,09480 Kč | 9 709,48 Kč |
| 250 | 92,60200 Kč | 23 150,50 Kč |
| 500 | 89,89412 Kč | 44 947,06 Kč |
| 1 000 | 87,66581 Kč | 87 665,81 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |













