



6062415110F | |
|---|---|
DigiKey Part Number | 350-2425-ND |
Manufacturer | |
Manufacturer Product Number | 6062415110F |
Description | LED PNL IND GRN/RED CLEAR LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 3V Green, 3V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 3V Green, 3V Red |
Manufacturer Dialight | Current 10mA Green, 10mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.20mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 4000mcd Green, 1200mcd Red |
Lamp Color Green, Red | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 25 | 129,49040 Kč | 3 237,26 Kč |
| 100 | 115,69060 Kč | 11 569,06 Kč |
| 500 | 104,47344 Kč | 52 236,72 Kč |
| 1 000 | 100,83261 Kč | 100 832,61 Kč |
| 2 000 | 97,75535 Kč | 195 510,70 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |











