



5593501003F | |
|---|---|
DigiKey Part Number | 350-2805-ND |
Manufacturer | |
Manufacturer Product Number | 5593501003F |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 65° 2.3V Green, 2.1V Red 30mA Green, 30mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 30mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 8mcd Green, 5mcd Red |
Lamp Color Green, Red | Wavelength - Peak 565nm Green, 635nm Red |
Lens Color White | Viewing Angle 65° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.3V Green, 2.1V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 100 | 61,13360 Kč | 6 113,36 Kč |
| 500 | 54,27144 Kč | 27 135,72 Kč |
| 1 000 | 52,04102 Kč | 52 041,02 Kč |
| 2 000 | 50,15383 Kč | 100 307,66 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |







