



6062415120F | |
|---|---|
DigiKey Part Number | 350-2914-ND |
Manufacturer | |
Manufacturer Product Number | 6062415120F |
Description | LED PNL IND GRN/RED CLEAR LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 6V Green, 6V Red 10mA Green, 10mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 6V Green, 6V Red |
Manufacturer Dialight | Current 10mA Green, 10mA Red |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.20mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 4000mcd Green, 1200mcd Red |
Lamp Color Green, Red | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 25 | 141,26600 Kč | 3 531,65 Kč |
| 100 | 126,48570 Kč | 12 648,57 Kč |
| 500 | 114,47858 Kč | 57 239,29 Kč |
| 1 000 | 110,58219 Kč | 110 582,19 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |





