



5592201003F | |
|---|---|
DigiKey Part Number | 350-2797-ND |
Manufacturer | |
Manufacturer Product Number | 5592201003F |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 65° 2.1V 25mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 10mcd |
Lamp Color Green | Wavelength - Peak 563nm |
Lens Color Green | Viewing Angle 65° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 100 | 27,87270 Kč | 2 787,27 Kč |
| 500 | 24,17794 Kč | 12 088,97 Kč |
| 1 000 | 22,97391 Kč | 22 973,91 Kč |
| 2 000 | 21,95373 Kč | 43 907,46 Kč |
| 5 000 | 20,84203 Kč | 104 210,15 Kč |
| 10 000 | 20,15040 Kč | 201 504,00 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |











