LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm)
SSI-LXH600ID-150
SSI-LXH600ID-150

SSI-LXH600ID-150

DigiKey Part Number
67-1188-ND
Manufacturer
Manufacturer Product Number
SSI-LXH600ID-150
Description
LED PNL IND RED DIFF 5MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Lumex Opto/Components Inc.
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
40mcd
Lens Color
Red
Wavelength - Peak
635nm
Lens Transparency
Diffused
Viewing Angle
60°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 6" (152.40mm)
Voltage
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 576
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1019,14500 Kč191,45 Kč
10014,28600 Kč1 428,60 Kč
50012,13290 Kč6 066,45 Kč
1 00011,42902 Kč11 429,02 Kč
2 00010,83204 Kč21 664,08 Kč
5 00010,18045 Kč50 902,25 Kč
10 0009,77462 Kč97 746,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč