


LTC4359HMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359HMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4359HMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4359HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359HMS8#TRPBF |
Description | IC OR CTRLR N+1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359HMS8#TRPBF Models |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 80V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 148,20400 Kč | 1 482,04 Kč |
| 25 | 137,56200 Kč | 3 439,05 Kč |
| 100 | 125,87250 Kč | 12 587,25 Kč |
| 250 | 123,36744 Kč | 30 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,25244 Kč | 278 131,10 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |








