Zener Diode 16 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z16VT1G

DigiKey Part Number
SZMM5Z16VT1GOSTR-ND - Tape & Reel (TR)
SZMM5Z16VT1GOSCT-ND - Cut Tape (CT)
SZMM5Z16VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z16VT1G
Description
DIODE ZENER 16V 500MW SOD523
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z16VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z16VT1Gonsemi139 915MM5Z16VT1GOSCT-ND4,41000 KčParametric Equivalent
CMOZ16V TR PBFREECentral Semiconductor Corp7 1431514-CMOZ16VTRPBFREECT-ND21,63000 KčSimilar
EDZVFHT2R16BRohm Semiconductor15 745EDZVFHT2R16BCT-ND5,67000 KčSimilar
EDZVT2R16BRohm Semiconductor14 438EDZVT2R16BCT-ND5,04000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,56400 Kč55,64 Kč
1003,49830 Kč349,83 Kč
5002,60418 Kč1 302,09 Kč
1 0002,31524 Kč2 315,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80310 Kč5 409,30 Kč
6 0001,63123 Kč9 787,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč