
EDZVFHT2R16B | |
|---|---|
DigiKey Part Number | EDZVFHT2R16BTR-ND - Tape & Reel (TR) EDZVFHT2R16BCT-ND - Cut Tape (CT) EDZVFHT2R16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R16B |
Description | DIODE ZENER 16V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±2.06% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R16B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,16900 Kč | 216,90 Kč |
| 500 | 1,59294 Kč | 796,47 Kč |
| 1 000 | 1,40608 Kč | 1 406,08 Kč |
| 2 000 | 1,24820 Kč | 2 496,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,00294 Kč | 8 023,52 Kč |
| 16 000 | 0,90848 Kč | 14 535,68 Kč |
| 24 000 | 0,86033 Kč | 20 647,92 Kč |
| 40 000 | 0,80620 Kč | 32 248,00 Kč |
| 56 000 | 0,77413 Kč | 43 351,28 Kč |
| 80 000 | 0,74296 Kč | 59 436,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

