
DP83867ERGZT | |
|---|---|
DigiKey Part Number | 296-43254-2-ND - Tape & Reel (TR) 296-43254-1-ND - Cut Tape (CT) 296-43254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867ERGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867ERGZT Models |
Category | Interface RGMII, SGMII |
Manufacturer Texas Instruments | Standards 10/100/1000 Base-TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 2.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 216,42600 Kč | 2 164,26 Kč |
| 25 | 201,74040 Kč | 5 043,51 Kč |
| 100 | 185,60340 Kč | 18 560,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 177,90848 Kč | 44 477,12 Kč |
| 500 | 173,27046 Kč | 86 635,23 Kč |
| 750 | 170,94752 Kč | 128 210,64 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |












