Image for ES1B-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1B-E3/61T

DigiKey Part Number
ES1B-E3/61TGITR-ND - Tape & Reel (TR)
ES1B-E3/61TGICT-ND - Cut Tape (CT)
ES1B-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1B-E3/61T
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,42500 Kč64,25 Kč
1004,06310 Kč406,31 Kč
5003,04052 Kč1 520,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,47053 Kč4 446,95 Kč
3 6002,22952 Kč8 026,27 Kč
5 4002,10661 Kč11 375,69 Kč
9 0001,96842 Kč17 715,78 Kč
12 6001,88657 Kč23 770,78 Kč
18 0001,80698 Kč32 525,64 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč