UJ20-C-V-C-2-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 11 304
Unit Price: 16,89000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 9 091
Unit Price: 19,81000 Kč
Datasheet
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-V-C-2-SMT-TR

DigiKey Part Number
2223-UJ20-C-V-C-2-SMT-TR-ND - Tape & Reel (TR)
2223-UJ20-C-V-C-2-SMT-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UJ20-C-V-C-2-SMT-TR
Description
CONN RCPT USB 2.0 TYPE C PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-V-C-2-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJ20-C-V-C-1-SMT-TRSame Sky (Formerly CUI Devices)11 3042223-UJ20-C-V-C-1-SMT-TRCT-ND16,89000 KčParametric Equivalent
UJ20-C-V-C-3-SMT-TRSame Sky (Formerly CUI Devices)9 0912223-UJ20-C-V-C-3-SMT-TRCT-ND19,81000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1016,81000 Kč168,10 Kč
2515,75000 Kč393,75 Kč
5014,99920 Kč749,96 Kč
10014,28180 Kč1 428,18 Kč
25013,38672 Kč3 346,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,74730 Kč6 373,65 Kč
1 00012,13853 Kč12 138,53 Kč
1 50011,79615 Kč17 694,23 Kč
2 50011,37859 Kč28 446,48 Kč
3 50011,11175 Kč38 891,12 Kč
5 00010,83577 Kč54 178,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč