
UP32-C-V-G-TH-3-P24-TR | |
|---|---|
DigiKey Part Number | 2223-UP32-C-V-G-TH-3-P24-TR-ND - Tape & Reel (TR) 2223-UP32-C-V-G-TH-3-P24-TRCT-ND - Cut Tape (CT) 2223-UP32-C-V-G-TH-3-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP32-C-V-G-TH-3-P24-TR |
Description | USB PLUG, TYPE C, 3.2, VERTICAL, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UP32-C-V-G-TH-3-P24-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,71300 Kč | 187,13 Kč |
| 25 | 17,53880 Kč | 438,47 Kč |
| 50 | 16,69680 Kč | 834,84 Kč |
| 100 | 15,89910 Kč | 1 589,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,41663 Kč | 5 766,65 Kč |
| 800 | 13,72803 Kč | 10 982,42 Kč |
| 1 200 | 13,34079 Kč | 16 008,95 Kč |
| 2 000 | 12,86850 Kč | 25 737,00 Kč |
| 2 800 | 12,56670 Kč | 35 186,76 Kč |
| 4 000 | 12,25447 Kč | 49 017,88 Kč |
| 10 000 | 11,48791 Kč | 114 879,10 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











