USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ32-C-V-G-SMT-P24-TR

DigiKey Part Number
2223-UJ32-C-V-G-SMT-P24-TR-ND - Tape & Reel (TR)
2223-UJ32-C-V-G-SMT-P24-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-V-G-SMT-P24-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-V-G-SMT-P24-TR
Description
CONN PLUG USB 3.2 TYPE C SMD PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ32-C-V-G-SMT-P24-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
3.0µ" Finish Thickness
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,92000 Kč41,92 Kč
1035,55900 Kč355,59 Kč
2533,31880 Kč832,97 Kč
5031,72540 Kč1 586,27 Kč
10030,21130 Kč3 021,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20028,76705 Kč5 753,41 Kč
40027,39370 Kč10 957,48 Kč
60026,62135 Kč15 972,81 Kč
1 00025,67875 Kč25 678,75 Kč
1 40025,07665 Kč35 107,31 Kč
2 00024,45370 Kč48 907,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,92000 Kč
Unit Price with VAT:50,72320 Kč