USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount
1054440011
1054440011
Gen 4 USB Type C Connectors

1054440011

DigiKey Part Number
900-1054440011TR-ND - Tape & Reel (TR)
900-1054440011CT-ND - Cut Tape (CT)
900-1054440011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054440011
Description
CONN PLUG USB3.1 TYPEC BRD EDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 (22+2 Dummy) Position Board Edge, Straddle Mount
Datasheet
 Datasheet
EDA/CAD Models
1054440011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30VAC/DC
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (22+2 Dummy)
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Board Edge, Straddle Mount
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
632712000011Würth Elektronik1 669732-9616-1-ND91,76000 KčSimilar
In-Stock: 8 813
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1051,02500 Kč510,25 Kč
2547,83360 Kč1 195,84 Kč
5045,54460 Kč2 277,23 Kč
10043,36930 Kč4 336,93 Kč
25040,65380 Kč10 163,45 Kč
50038,71318 Kč19 356,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,60322 Kč37 603,22 Kč
2 00035,80989 Kč71 619,78 Kč
3 00034,80076 Kč104 402,28 Kč
5 00033,57022 Kč167 851,10 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč