Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CX81B-24S1 | |
|---|---|
DigiKey Part Number | 26-CX81B-24S1TR-ND - Tape & Reel (TR) 26-CX81B-24S1CT-ND - Cut Tape (CT) 26-CX81B-24S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX81B-24S1 |
Description | PLUG, AC 48.0V,DC 48.0V, USBTYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CX81B-24S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 25 | 37,39320 Kč | 934,83 Kč |
| 50 | 35,60840 Kč | 1 780,42 Kč |
| 100 | 33,90760 Kč | 3 390,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,57158 Kč | 13 028,63 Kč |
| 800 | 31,01720 Kč | 24 813,76 Kč |
| 1 200 | 30,14263 Kč | 36 171,16 Kč |
| 2 000 | 29,07614 Kč | 58 152,28 Kč |
| 2 800 | 28,39455 Kč | 79 504,74 Kč |
| 4 000 | 27,68954 Kč | 110 758,16 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


















