
GSB3CN1130DSHR | |
|---|---|
DigiKey Part Number | 664-GSB3CN1130DSHRTR-ND - Tape & Reel (TR) 664-GSB3CN1130DSHRCT-ND - Cut Tape (CT) 664-GSB3CN1130DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3CN1130DSHR |
Description | USB3.2 GEN1, TYPE C PLUG, VERTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB3CN1130DSHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,93960 Kč | 498,49 Kč |
| 50 | 18,98640 Kč | 949,32 Kč |
| 100 | 18,07930 Kč | 1 807,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,39210 Kč | 6 556,84 Kč |
| 800 | 15,60939 Kč | 12 487,51 Kč |
| 1 200 | 15,16931 Kč | 18 203,17 Kč |
| 2 000 | 14,63225 Kč | 29 264,50 Kč |
| 2 800 | 14,28906 Kč | 40 009,37 Kč |
| 4 000 | 13,93417 Kč | 55 736,68 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











