
CX60-24S1-UNIT | |
|---|---|
DigiKey Part Number | 26-CX60-24S1-UNIT-ND |
Manufacturer | |
Manufacturer Product Number | CX60-24S1-UNIT |
Description | PLUG, INSIDE UNIT, 24 POS, FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 50 | 31,50120 Kč | 1 575,06 Kč |
| 150 | 29,14800 Kč | 4 372,20 Kč |
| 300 | 27,75657 Kč | 8 326,97 Kč |
| 600 | 26,43123 Kč | 15 858,74 Kč |
| 1 050 | 25,40818 Kč | 26 678,59 Kč |
| 2 550 | 23,86715 Kč | 60 861,23 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











