


DX07B024ZJ1C1088 | |
|---|---|
DigiKey Part Number | 670-DX07B024ZJ1C1088-ND |
Manufacturer | |
Manufacturer Product Number | DX07B024ZJ1C1088 |
Description | CONN RCPT USB4 TYPC 24P COMP RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024ZJ1C1088 Models |
Category | Termination Solder |
Manufacturer JAE Electronics | Features Board Lock |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48V |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 4.0 | Contact Finish Gold, GXT™ |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Flange, Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 124,54900 Kč | 1 245,49 Kč |
| 25 | 116,74920 Kč | 2 918,73 Kč |
| 50 | 111,17240 Kč | 5 558,62 Kč |
| 100 | 105,86670 Kč | 10 586,67 Kč |
| 250 | 99,23964 Kč | 24 809,91 Kč |
| 500 | 94,50502 Kč | 47 252,51 Kč |
| 1 088 | 89,46569 Kč | 97 338,67 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |





