USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
DX07S024XJ4R250
DX07S024XJ4R250
USB Type-C Connectors DX07 Series

DX07S024XJ4R250

DigiKey Part Number
670-3105-2-ND - Tape & Reel (TR)
670-3105-1-ND - Cut Tape (CT)
670-3105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024XJ4R250
Description
CONN RCP USB4.0 TYPEC 24P SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Gen 3 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024XJ4R250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0 Gen 3
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide, Board Lock
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1052,34800 Kč523,48 Kč
2549,06800 Kč1 226,70 Kč
5046,72480 Kč2 336,24 Kč
10044,49270 Kč4 449,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,70624 Kč10 426,56 Kč
50039,71562 Kč19 857,81 Kč
75038,59600 Kč28 947,00 Kč
1 25037,23030 Kč46 537,88 Kč
1 75036,35738 Kč63 625,42 Kč
2 50035,45470 Kč88 636,75 Kč
6 25033,23765 Kč207 735,31 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč