




2057141001 | |
|---|---|
DigiKey Part Number | 900-2057141001TR-ND - Tape & Reel (TR) 900-2057141001CT-ND - Cut Tape (CT) 900-2057141001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2057141001 |
Description | USB TYPE C WITH SCREW HOLE GM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057141001 Models |
Category | Features Mounting Flange |
Manufacturer Molex | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,63900 Kč | 416,39 Kč |
| 25 | 39,03120 Kč | 975,78 Kč |
| 50 | 37,16640 Kč | 1 858,32 Kč |
| 100 | 35,38790 Kč | 3 538,79 Kč |
| 250 | 33,17180 Kč | 8 292,95 Kč |
| 500 | 31,58814 Kč | 15 794,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,54493 Kč | 33 544,93 Kč |
| 2 000 | 31,94489 Kč | 63 889,78 Kč |
| 3 000 | 31,04477 Kč | 93 134,31 Kč |
| 5 000 | 29,94701 Kč | 149 735,05 Kč |
| 7 000 | 29,24547 Kč | 204 718,29 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











