Direct
Direct
Similar
Similar
Similar



B320-13-F | |
|---|---|
DigiKey Part Number | B320-FDITR-ND - Tape & Reel (TR) B320-FDICT-ND - Cut Tape (CT) B320-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320-13-F |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B320-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC320-G | Comchip Technology | 0 | 641-1120-1-ND | 16,38000 Kč | Direct |
| CMSH3-20 TR13 PBFREE | Central Semiconductor Corp | 2 469 | 1514-CMSH3-20TR13PBFREECT-ND | 24,36000 Kč | Direct |
| SS32-E3/57T | Vishay General Semiconductor - Diodes Division | 4 858 | 112-SS32-E3/57TCT-ND | 21,42000 Kč | Direct |
| SS32 | onsemi | 2 032 | SS32CT-ND | 26,67000 Kč | Upgrade |
| 5820SMJ/TR13 | Microchip Technology | 0 | 5820SMJ/TR13-ND | 25,22280 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04480 Kč | 704,48 Kč |
| 500 | 5,37464 Kč | 2 687,32 Kč |
| 1 000 | 4,83584 Kč | 4 835,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15067 Kč | 12 452,01 Kč |
| 6 000 | 3,80557 Kč | 22 833,42 Kč |
| 9 000 | 3,62969 Kč | 32 667,21 Kč |
| 15 000 | 3,43205 Kč | 51 480,75 Kč |
| 21 000 | 3,31504 Kč | 69 615,84 Kč |
| 30 000 | 3,20131 Kč | 96 039,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

















