Bridge Rectifier Single Phase Standard 50 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBS25

DigiKey Part Number
1801-SBS25TR-ND - Tape & Reel (TR)
1801-SBS25CT-ND - Cut Tape (CT)
1801-SBS25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBS25
Description
BRIDGE RECT 1PHASE 50V 2A ABS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
SBS25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,48900 Kč144,89 Kč
1009,46590 Kč946,59 Kč
5007,30184 Kč3 650,92 Kč
1 0006,60492 Kč6 604,92 Kč
2 0006,01813 Kč12 036,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,22044 Kč26 102,20 Kč
10 0004,83723 Kč48 372,30 Kč
15 0004,64204 Kč69 630,60 Kč
25 0004,42276 Kč110 569,00 Kč
35 0004,29297 Kč150 253,95 Kč
50 0004,19435 Kč209 717,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč