


SS32-E3/57T | |
|---|---|
DigiKey Part Number | 112-SS32-E3/57TTR-ND - Tape & Reel (TR) 112-SS32-E3/57TCT-ND - Cut Tape (CT) 112-SS32-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS32-E3/57T |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS32-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 100 | 8,68060 Kč | 868,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,16872 Kč | 5 243,41 Kč |
| 1 700 | 5,60189 Kč | 9 523,21 Kč |
| 2 550 | 5,31299 Kč | 13 548,12 Kč |
| 4 250 | 4,98819 Kč | 21 199,81 Kč |
| 5 950 | 4,79584 Kč | 28 535,25 Kč |
| 8 500 | 4,60889 Kč | 39 175,56 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


