
TPS75003RHLR | |
|---|---|
DigiKey Part Number | 296-17835-2-ND - Tape & Reel (TR) 296-17835-1-ND - Cut Tape (CT) 296-17835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75003RHLR |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003RHLR Models |
Category | Voltage - Supply 2.2V ~ 6.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Power Supplies | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 75µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 97,53600 Kč | 975,36 Kč |
| 25 | 90,09840 Kč | 2 252,46 Kč |
| 100 | 81,92370 Kč | 8 192,37 Kč |
| 250 | 78,83992 Kč | 19 709,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,35078 Kč | 214 052,34 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |




