
TPS75003EVM-092 | |
|---|---|
DigiKey Part Number | 296-21171-ND |
Manufacturer | |
Manufacturer Product Number | TPS75003EVM-092 |
Description | EVAL BOARD FOR TPS75003 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS75003 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A, 2A, 300mA |
Manufacturer Texas Instruments | Voltage - Input 2.2V ~ 6.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down with LDO | Utilized IC / Part TPS75003 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.22V, 2.5V, 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


