Red 639nm LED Indication - Discrete 2.1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-H191

DigiKey Part Number
516-HSMH-H191TR-ND - Tape & Reel (TR)
516-HSMH-H191CT-ND - Cut Tape (CT)
516-HSMH-H191DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMH-H191
Description
LED RED DIFFUSED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2.1V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
-
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,69000 Kč56,90 Kč
1004,03580 Kč403,58 Kč
5003,29038 Kč1 645,19 Kč
1 0003,04429 Kč3 044,29 Kč
2 0002,83484 Kč5 669,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,65677 Kč10 627,08 Kč
8 0002,50556 Kč20 044,48 Kč
12 0002,42802 Kč29 136,24 Kč
20 0002,34042 Kč46 808,40 Kč
28 0002,28829 Kč64 072,12 Kč
40 0002,23746 Kč89 498,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč