
SS32 | |
|---|---|
DigiKey Part Number | SS32TR-ND - Tape & Reel (TR) SS32CT-ND - Cut Tape (CT) SS32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS32 |
Description | DIODE SCHOTTKY 20V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS32 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS320T3G | onsemi | 4 920 | MBRS320T3GOSCT-ND | 21,21000 Kč | Similar |
| B320-13-F | Diodes Incorporated | 0 | B320-FDICT-ND | 17,64000 Kč | Similar |
| B520CQ-13-F | Diodes Incorporated | 1 632 | 31-B520CQ-13-FCT-ND | 23,10000 Kč | Similar |
| BAT60BE6327HTSA1 | Infineon Technologies | 1 268 | BAT60BE6327HTSA1CT-ND | 13,44000 Kč | Similar |
| SK32 | Diotec Semiconductor | 2 617 | 4878-SK32CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 500 | 8,49286 Kč | 4 246,43 Kč |
| 1 000 | 7,70228 Kč | 7 702,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,20197 Kč | 18 605,91 Kč |
| 6 000 | 5,73389 Kč | 34 403,34 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











