Diode 20 V 5A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 5A Surface Mount SMC
DO-214AB, SMC

B520CQ-13-F

DigiKey Part Number
31-B520CQ-13-FTR-ND - Tape & Reel (TR)
31-B520CQ-13-FCT-ND - Cut Tape (CT)
31-B520CQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B520CQ-13-F
Description
DIODE SCHOTTKY 20V 5A SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B520CQ-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Mfr
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
SMC
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,40500 Kč144,05 Kč
1009,39870 Kč939,87 Kč
5007,24934 Kč3 624,67 Kč
1 0006,55621 Kč6 556,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,67576 Kč17 027,28 Kč
6 0005,23239 Kč31 394,34 Kč
9 0005,00651 Kč45 058,59 Kč
15 0004,75276 Kč71 291,40 Kč
21 0004,60249 Kč96 652,29 Kč
30 0004,45651 Kč133 695,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč