CDBC320-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 1 108
Unit Price: 17,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 291
Unit Price: 16,38000 Kč
Datasheet

Similar


onsemi
In Stock: 2 682
Unit Price: 26,67000 Kč
Datasheet
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBC320-G

DigiKey Part Number
641-1120-2-ND - Tape & Reel (TR)
641-1120-1-ND - Cut Tape (CT)
641-1120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC320-G
Description
DIODE SCHOTTKY 20V 3A DO214AB
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC320-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88260 Kč11 647,80 Kč
6 0003,56039 Kč21 362,34 Kč
9 0003,39619 Kč30 565,71 Kč
15 0003,21170 Kč48 175,50 Kč
21 0003,10247 Kč65 151,87 Kč
30 0002,99631 Kč89 889,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč