


CMSH3-20 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-20TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-20TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-20TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-20 TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 100 | 9,98870 Kč | 998,87 Kč |
| 500 | 7,72180 Kč | 3 860,90 Kč |
| 1 000 | 6,99128 Kč | 6 991,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,06331 Kč | 18 189,93 Kč |
| 6 000 | 5,59604 Kč | 33 576,24 Kč |
| 9 000 | 5,35806 Kč | 48 222,54 Kč |
| 15 000 | 5,09063 Kč | 76 359,45 Kč |
| 21 000 | 4,93231 Kč | 103 578,51 Kč |
| 30 000 | 4,77847 Kč | 143 354,10 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

