
BBFY00100505121YHP | |
|---|---|
DigiKey Part Number | 553-BBFY00100505121YHPTR-ND - Tape & Reel (TR) 553-BBFY00100505121YHPCT-ND - Cut Tape (CT) 553-BBFY00100505121YHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBFY00100505121YHP |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 95mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,12500 Kč | 106,25 Kč |
| 100 | 1,90030 Kč | 190,03 Kč |
| 250 | 1,62860 Kč | 407,15 Kč |
| 500 | 1,44130 Kč | 720,65 Kč |
| 1 000 | 1,26786 Kč | 1 267,86 Kč |
| 5 000 | 1,06019 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86617 Kč | 8 661,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











