
2035580807 | |
|---|---|
DigiKey Part Number | WM26792TR-ND - Tape & Reel (TR) WM26792CT-ND - Cut Tape (CT) WM26792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035580807 |
Description | CONN HEADER SMD R/A 8POS 1MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035580807 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,36100 Kč | 353,61 Kč |
| 100 | 30,04180 Kč | 3 004,18 Kč |
| 500 | 26,81444 Kč | 13 407,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 27,95399 Kč | 36 340,19 Kč |
| 2 600 | 26,62054 Kč | 69 213,40 Kč |
| 3 900 | 25,87051 Kč | 100 894,99 Kč |
| 6 500 | 24,95557 Kč | 162 211,21 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |










