



SS4-40-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13258TR-ND - Tape & Reel (TR) SAM13258CT-ND - Cut Tape (CT) SAM13258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-40-3.50-L-D-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-40-3.50-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4.5mm, 5.5mm, 6mm |
Number of Positions 80 | Height Above Board 0.132" (3.35mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,82200 Kč | 1 068,22 Kč |
| 25 | 100,13160 Kč | 2 503,29 Kč |
| 50 | 95,34720 Kč | 4 767,36 Kč |
| 100 | 90,79440 Kč | 9 079,44 Kč |
| 250 | 85,11048 Kč | 21 277,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 70,11645 Kč | 56 093,16 Kč |
| 1 600 | 68,79708 Kč | 110 075,33 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |










