
ST4-40-1.50-L-D-P-TR | |
|---|---|
DigiKey Part Number | SAM14635TR-ND - Tape & Reel (TR) SAM14635CT-ND - Cut Tape (CT) SAM14635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4-40-1.50-L-D-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST4-40-1.50-L-D-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 4.5mm, 5mm |
Number of Positions 80 | Height Above Board 0.141" (3.58mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| 25 | 92,64320 Kč | 2 316,08 Kč |
| 50 | 88,22100 Kč | 4 411,05 Kč |
| 100 | 84,00670 Kč | 8 400,67 Kč |
| 250 | 78,74752 Kč | 19 686,88 Kč |
| 500 | 77,29742 Kč | 38 648,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 025 | 65,21979 Kč | 66 850,28 Kč |
| 3 075 | 63,15147 Kč | 194 190,77 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |




