
SS4-30-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14572TR-ND - Tape & Reel (TR) SAM14572CT-ND - Cut Tape (CT) SAM14572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-30-3.50-L-D-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-30-3.50-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4.5mm, 5.5mm, 6mm |
Number of Positions 60 | Height Above Board 0.132" (3.35mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 71,30500 Kč | 713,05 Kč |
| 25 | 66,83760 Kč | 1 670,94 Kč |
| 50 | 63,64260 Kč | 3 182,13 Kč |
| 100 | 60,60400 Kč | 6 060,40 Kč |
| 250 | 56,80956 Kč | 14 202,39 Kč |
| 500 | 54,11752 Kč | 27 058,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 025 | 55,03797 Kč | 56 413,92 Kč |
| 3 075 | 44,92282 Kč | 138 137,67 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |










