
20976-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20976-040E-01TR-ND - Tape & Reel (TR) 5378-20976-040E-01CT-ND - Cut Tape (CT) 5378-20976-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20976-040E-01 |
Description | CABLINE-CX II RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.010" (0.25mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.029" (0.73mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Corson Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,72600 Kč | 447,26 Kč |
| 25 | 41,92880 Kč | 1 048,22 Kč |
| 50 | 39,92140 Kč | 1 996,07 Kč |
| 100 | 38,01480 Kč | 3 801,48 Kč |
| 250 | 35,63276 Kč | 8 908,19 Kč |
| 500 | 33,93192 Kč | 16 965,96 Kč |
| 1 000 | 32,31256 Kč | 32 312,56 Kč |
| 2 500 | 32,12694 Kč | 80 317,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 27,67620 Kč | 249 085,80 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |






