


DX07B024JAAR1100 | |
|---|---|
DigiKey Part Number | 670-DX07B024JAAR1100TR-ND - Tape & Reel (TR) 670-DX07B024JAAR1100CT-ND - Cut Tape (CT) 670-DX07B024JAAR1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024JAAR1100 |
Description | CONN RCPT USB4 TYPC 24P BRD EDGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024JAAR1100 Models |
Category | Mounting Feature Horizontal, Mid Mount |
Manufacturer JAE Electronics | Termination Solder |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48V |
Part Status Active | Shielding Shielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Insulation Color Black |
Specifications USB 4.0 | Base Product Number |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2388749-1 | TE Connectivity AMP Connectors | 4 704 | 17-2388749-1CT-ND | 53,39000 Kč | Parametric Equivalent |
| UJ40-C-H-G-MSMT-2-TR | Same Sky (Formerly CUI Devices) | 2 033 | 2223-UJ40-C-H-G-MSMT-2-TRCT-ND | 67,15000 Kč | Parametric Equivalent |
| UJ40-C-H-G-MSMT-TR | Same Sky (Formerly CUI Devices) | 1 188 | 2223-UJ40-C-H-G-MSMT-TRCT-ND | 104,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,30200 Kč | 493,02 Kč |
| 25 | 46,20760 Kč | 1 155,19 Kč |
| 50 | 43,99680 Kč | 2 199,84 Kč |
| 100 | 41,89450 Kč | 4 189,45 Kč |
| 250 | 39,27008 Kč | 9 817,52 Kč |
| 500 | 37,39516 Kč | 18 697,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 35,37225 Kč | 38 909,47 Kč |
| 2 200 | 33,68514 Kč | 74 107,31 Kč |
| 3 300 | 32,73612 Kč | 108 029,20 Kč |
| 5 500 | 31,57860 Kč | 173 682,30 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |



