
2388749-1 | |
|---|---|
DigiKey Part Number | 17-2388749-1TR-ND - Tape & Reel (TR) 17-2388749-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2388749-1 |
Description | USB4 TOP MOUNT DUAL SMT REC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2388749-1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 4.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX07B024JAAR1100 | JAE Electronics | 835 | 670-DX07B024JAAR1100CT-ND | 58,37000 Kč | Parametric Equivalent |
| DX07S024JAAR1100 | JAE Electronics | 4 022 | 670-DX07S024JAAR1100CT-ND | 58,37000 Kč | Parametric Equivalent |
| USB-C40-S-RA-CS1-SMT-BK-30-T/R | Adam Tech | 4 213 | 2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RCT-ND | 141,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 42,74360 Kč | 1 068,59 Kč |
| 50 | 40,69840 Kč | 2 034,92 Kč |
| 100 | 38,75180 Kč | 3 875,18 Kč |
| 250 | 36,32488 Kč | 9 081,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,83218 Kč | 20 899,31 Kč |
| 1 200 | 33,17019 Kč | 39 804,23 Kč |
| 1 800 | 32,23519 Kč | 58 023,34 Kč |
| 3 000 | 31,09496 Kč | 93 284,88 Kč |
| 4 200 | 30,36626 Kč | 127 538,29 Kč |
| 6 000 | 29,61254 Kč | 177 675,24 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |








