USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
USB-C40-S-RA-CS1-SMT-BK-30-T/R
USB-C40-S-RA-CS1-SMT-BK-30-T/R

USB-C40-S-RA-CS1-SMT-BK-30-T/R

DigiKey Part Number
2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RTR-ND - Tape & Reel (TR)
2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RCT-ND - Cut Tape (CT)
2057-USB-C40-S-RA-CS1-SMT-BK-30-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C40-S-RA-CS1-SMT-BK-30-T/R
Description
CONN RCPT USB4.0 R/A SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-C40-S-RA-CS1-SMT-BK-30-T/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Adam Tech
Number of Ports
1
Series
Current Rating (Amps)
1.25A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
20V
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 4.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
10120,19300 Kč1 201,93 Kč
25112,65840 Kč2 816,46 Kč
50107,27880 Kč5 363,94 Kč
100102,15740 Kč10 215,74 Kč
25095,76348 Kč23 940,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70089,05731 Kč62 340,12 Kč
1 40084,81092 Kč118 735,29 Kč
2 10082,42195 Kč173 086,10 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč