USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C40-S-RA-CS68-SMT-WP-BK-30-TR

DigiKey Part Number
2057-USB-C40-S-RA-CS68-SMT-WP-BK-30-TR-ND - Tape & Reel (TR)
2057-USB-C40-S-RA-CS68-SMT-WP-BK-30-TRCT-ND - Cut Tape (CT)
2057-USB-C40-S-RA-CS68-SMT-WP-BK-30-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C40-S-RA-CS68-SMT-WP-BK-30-TR
Description
USB4 GEN3X2 RECEPTACLE, R/A SMT,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Adam Tech
Ingress Protection
IPX8 - Waterproof
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 4.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1088,42300 Kč884,23 Kč
2582,88320 Kč2 072,08 Kč
5078,91880 Kč3 945,94 Kč
10075,15180 Kč7 515,18 Kč
25070,44576 Kč17 611,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80064,89746 Kč51 917,97 Kč
1 60061,80289 Kč98 884,62 Kč
2 40060,06172 Kč144 148,13 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč