


DX07B024JAAR1100 | |
|---|---|
DigiKey Part Number | 670-DX07B024JAAR1100TR-ND - Tape & Reel (TR) 670-DX07B024JAAR1100CT-ND - Cut Tape (CT) 670-DX07B024JAAR1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024JAAR1100 |
Description | CONN RCPT USB4 TYPC 24P BRD EDGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024JAAR1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 48V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 25 | 45,60760 Kč | 1 140,19 Kč |
| 50 | 43,42800 Kč | 2 171,40 Kč |
| 100 | 41,35350 Kč | 4 135,35 Kč |
| 250 | 38,76316 Kč | 9 690,79 Kč |
| 500 | 36,91238 Kč | 18 456,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 34,91566 Kč | 38 407,23 Kč |
| 2 200 | 33,25043 Kč | 73 150,95 Kč |
| 3 300 | 32,31350 Kč | 106 634,55 Kč |
| 5 500 | 31,17084 Kč | 171 439,62 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



