


DX07B048ZJ1C768 | |
|---|---|
DigiKey Part Number | 670-DX07B048ZJ1C768-ND |
Manufacturer | |
Manufacturer Product Number | DX07B048ZJ1C768 |
Description | CONN RCPT USB4 TYPC 48P COMP RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 48 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Features Board Lock |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 48V |
Number of Contacts 48 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 4.0 | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Flange, Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,04000 Kč | 230,04 Kč |
| 10 | 195,45800 Kč | 1 954,58 Kč |
| 25 | 183,21120 Kč | 4 580,28 Kč |
| 50 | 174,46040 Kč | 8 723,02 Kč |
| 100 | 166,13280 Kč | 16 613,28 Kč |
| 250 | 155,73720 Kč | 38 934,30 Kč |
| 768 | 143,89073 Kč | 110 508,08 Kč |
| Unit Price without VAT: | 230,04000 Kč |
|---|---|
| Unit Price with VAT: | 278,34840 Kč |




