



DX07B024XJ1R1300 | |
|---|---|
DigiKey Part Number | 670-2849-2-ND - Tape & Reel (TR) 670-2849-1-ND - Cut Tape (CT) 670-2849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024XJ1R1300 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024XJ1R1300 Models |
Category | Features Pick and Place |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A |
Part Status Active | Voltage - Rated 48V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 46,52320 Kč | 1 163,08 Kč |
| 50 | 44,29740 Kč | 2 214,87 Kč |
| 100 | 42,18080 Kč | 4 218,08 Kč |
| 250 | 39,53840 Kč | 9 884,60 Kč |
| 500 | 37,65068 Kč | 18 825,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 35,19701 Kč | 45 756,11 Kč |
| 2 600 | 33,51838 Kč | 87 147,79 Kč |
| 3 900 | 32,57387 Kč | 127 038,09 Kč |
| 6 500 | 31,42222 Kč | 204 244,43 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |








