



USB-C31-S-RA-EH2.0B-BK-T/R | |
|---|---|
DigiKey Part Number | 2057-USB-C31-S-RA-EH2.0B-BK-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-RA-EH2.0B-BK-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-RA-EH2.0B-BK-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-RA-EH2.0B-BK-T/R |
Description | USB TYPE C , RECEPTACLE, DIP, ED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-C31-S-RA-EH2.0B-BK-T/R Models |
Category | Features Board Guide |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Copper Alloy, Steel |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,63400 Kč | 436,34 Kč |
| 25 | 40,90400 Kč | 1 022,60 Kč |
| 50 | 38,94700 Kč | 1 947,35 Kč |
| 100 | 37,08670 Kč | 3 708,67 Kč |
| 250 | 34,76344 Kč | 8 690,86 Kč |
| 500 | 33,10418 Kč | 16 552,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 31,03219 Kč | 38 790,24 Kč |
| 2 500 | 29,55208 Kč | 73 880,20 Kč |
| 3 750 | 28,71933 Kč | 107 697,49 Kč |
| 6 250 | 27,70382 Kč | 173 148,88 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |




