


2171840001 | |
|---|---|
DigiKey Part Number | 900-2171840001TR-ND - Tape & Reel (TR) 900-2171840001CT-ND - Cut Tape (CT) 900-2171840001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171840001 |
Description | MID-MOUNT DUAL ROWS SMT 24POS -T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2171840001 Models |
Category | Termination Solder |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 21,50200 Kč | 537,55 Kč |
| 50 | 20,46880 Kč | 1 023,44 Kč |
| 100 | 19,49240 Kč | 1 949,24 Kč |
| 250 | 18,27076 Kč | 4 567,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,02471 Kč | 15 322,24 Kč |
| 1 800 | 16,21221 Kč | 29 181,98 Kč |
| 2 700 | 15,75511 Kč | 42 538,80 Kč |
| 4 500 | 15,19775 Kč | 68 389,88 Kč |
| 6 300 | 14,84145 Kč | 93 501,13 Kč |
| 9 000 | 14,47303 Kč | 130 257,27 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











